KEMET 54 μH 12 A Common Mode Choke 11.5 mΩ
- RS Stock No.:
- 183-6766
- Mfr. Part No.:
- SHBC20-1R7A0054V
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.01
(exc. VAT)
€6.16
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.01 |
| 5 - 9 | €4.67 |
| 10 - 24 | €4.35 |
| 25 - 49 | €4.16 |
| 50 + | €3.71 |
*price indicative
- RS Stock No.:
- 183-6766
- Mfr. Part No.:
- SHBC20-1R7A0054V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 54μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 12A | |
| Series | SHBC | |
| Core Material | Fe-Si-Al Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Length | 41.2mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 11.5mΩ | |
| Depth | 41.2mm | |
| Height | 19.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 54μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 12A | ||
Series SHBC | ||
Core Material Fe-Si-Al Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Length 41.2mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 11.5mΩ | ||
Depth 41.2mm | ||
Height 19.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 54 μH 12 A Common Mode Choke 11.5 mΩ
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 7.2 mH 12 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 152 μH 12 A Common Mode Choke 20.4 mΩ
- KEMET 97 μH 12 A Common Mode Choke 16 mΩ
- KEMET 0.53 mH 12 A Common Mode Choke 7.74 mΩ
- KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1000V
