KEMET 104 μH 20 A Common Mode Choke 10.4 mΩ

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.93

(exc. VAT)

€33.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€26.93
5 +€25.12

*price indicative

RS Stock No.:
183-6783
Mfr. Part No.:
PHBC24N-2R3A0104V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

104μH

Product Type

Common Mode Choke

Series

PHBC

Maximum DC Current

20A

Packaging

Tray

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

20 %

Standards/Approvals

RoHS

Height

25.8mm

Length

9mm

Termination Style

Solder Pad

Maximum DC Resistance

10.4mΩ

Depth

49.5mm

COO (Country of Origin):
VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Ni dust core material

Most suitable for big current Applications

Low core loss

High saturation magnetic flux density

Good DC superposition characteristics

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Normal mode noise solution countermeasure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy