KEMET 24 μH 2 A Common Mode Choke 41.1 mΩ

Subtotal (1 pack of 5 units)*

€17.10

(exc. VAT)

€21.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€17.10€3.42

*price indicative

RS Stock No.:
183-6846
Mfr. Part No.:
SHBC8S-0R6A0024V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

24μH

Maximum DC Current

2A

Series

SHBC

Core Material

Iron-Silicon

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Maximum DC Resistance

41.1mΩ

Termination Style

Solder Pad

Height

16mm

Depth

8.8mm

Length

26.4mm

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material

Available for smoothing and converting

Low core loss

High frequency drive

Wide variety of sizes and specifications

Operating temperature range from−40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy