KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- RS Stock No.:
- 183-6903
- Mfr. Part No.:
- SSR10H-17058
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.34 | €1.668 |
| 5 + | €7.46 | €1.492 |
*price indicative
- RS Stock No.:
- 183-6903
- Mfr. Part No.:
- SSR10H-17058
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 5.8mH | |
| Series | SSR10H | |
| Maximum DC Current | 1.7A | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Depth | 18mm | |
| Standards/Approvals | RoHS | |
| Height | 13.5mm | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.18Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 5.8mH | ||
Series SSR10H | ||
Maximum DC Current 1.7A | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Depth 18mm | ||
Standards/Approvals RoHS | ||
Height 13.5mm | ||
Length 22mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.18Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size,low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 4.7 mH 1.7 A Common Mode Choke 0.17 Ω 250V
- KEMET 19.6 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 2.9 mH 1.7 A Common Mode Choke 0.12 Ω 250V ac
- KEMET 2.3 mH 1.7 A Common Mode Choke 0.1 Ω 250V ac
- KEMET 4.8 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 5.5 mH 1.7 A Common Mode Choke 190 mΩ 250V ac
