KEMET 2.3 mH 1.7 A Common Mode Choke 0.1 Ω 250V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-1127
Mfr. Part No.:
SSRH7HS-M17023
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

2.3mH

Product Type

Common Mode Choke

Series

SSRH7HS-M

Maximum DC Current

1.7A

Test Frequency

10kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Height

12mm

Length

18mm

Termination Style

Solder Pad

Maximum DC Resistance

0.1Ω

Depth

14.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.

Proprietary S18H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Small gear common mode choke for low current applications

12mm height low profile

Operating temperature range from -25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Compact power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy