Wurth Elektronik 12 mH 6 A Common Mode Choke 65 mΩ 500V ac
- RS Stock No.:
- 185-7034
- Mfr. Part No.:
- 744833120060
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 9 units)*
€89.08
(exc. VAT)
€109.58
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 + | €9.898 | €89.08 |
*price indicative
- RS Stock No.:
- 185-7034
- Mfr. Part No.:
- 744833120060
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 12mH | |
| Product Type | Common Mode Choke | |
| Series | WE-TPB | |
| Maximum DC Current | 6A | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS, REACH | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 65mΩ | |
| Height | 39mm | |
| Depth | 47mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 12mH | ||
Product Type Common Mode Choke | ||
Series WE-TPB | ||
Maximum DC Current 6A | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS, REACH | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 65mΩ | ||
Height 39mm | ||
Depth 47mm | ||
- COO (Country of Origin):
- CN
Application up to 500 VAC
High permeability MnZn Ferrite core material
Insulation through winding spacer
Air and creepage distances ≥ 5 mm
Up to 24 A rated current
Suppression frequency range: 1 kHz to 1 MHz
Operating temperature: -40 °C to +125 °C
Applications
Power electronics
Power line input filter
Radio interference suppression in motors
Suppression for common mode noise
Frequency converter
Power supplies
Charging stations
Related links
- Wurth Elektronik 12 mH 6 A Common Mode Choke 65 mΩ 500V ac
- Wurth Elektronik 12 mH Nano Crystal Common Mode Choke 10 A Idc WE-CMBNC
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
- Murata 0.02 mH 6 A Common Mode Choke 8 mΩ 100V dc
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 14.2 mH 6 A Common Mode Choke 27.4 mΩ 1000V
- KEMET 14.2 mH 6 A Common Mode Choke 27.2 mΩ 1000V
