Wurth Elektronik 12 mH 6 A Common Mode Choke 65 mΩ 500V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.56

(exc. VAT)

€17.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€14.56
5 +€10.88

*price indicative

RS Stock No.:
185-7501
Distrelec Article No.:
301-35-807
Mfr. Part No.:
744833120060
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

12mH

Product Type

Common Mode Choke

Series

WE-TPB

Maximum DC Current

6A

Test Frequency

10kHz

Packaging

Tray & Carton

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

500V ac

Mount Type

Through Hole

Inductance Tolerance

±30 %

Maximum DC Resistance

65mΩ

Termination Style

Solder Pad

Height

39mm

Standards/Approvals

RoHS, REACH

Depth

47mm

COO (Country of Origin):
CN
Application up to 500 VAC

High permeability MnZn Ferrite core material

Insulation through winding spacer

Air and creepage distances ≥ 5 mm

Up to 24 A rated current

Suppression frequency range: 1 kHz to 1 MHz

Operating temperature: -40 °C to +125 °C

Applications

Power electronics

Power line input filter

Radio interference suppression in motors

Suppression for common mode noise

Frequency converter

Power supplies

Charging stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy