- RS Stock No.:
- 185-7435
- Mfr. Part No.:
- 782114076130
- Manufacturer:
- Wurth Elektronik
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.752
(exc. VAT)
€0.925
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.752 | €7.52 |
20 - 40 | €0.689 | €6.89 |
50 - 90 | €0.628 | €6.28 |
100 - 240 | €0.528 | €5.28 |
250 + | €0.509 | €5.09 |
*price indicative |
- RS Stock No.:
- 185-7435
- Mfr. Part No.:
- 782114076130
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ferrite core made of MgZn, a material which works in a wider frequency range than NiZn
Many different types for the best possible interference suppression in Automotive applications
Operating temperature: -55°C up to 140 °C
Applications
In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires
Data and signal lines
On board power supply line
Multimedia cable interfaces
Various, other cable interfaces
Many different types for the best possible interference suppression in Automotive applications
Operating temperature: -55°C up to 140 °C
Applications
In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires
Data and signal lines
On board power supply line
Multimedia cable interfaces
Various, other cable interfaces
Specifications
Attribute | Value |
---|---|
Series | WE-TEFA |
Impedance | 107 (1 Turn) Ω, 457 (2 Turn) Ω |
Test Frequency | 100 MHz |
Dimensions | 16.5 Dia. x 13mm |
Operating Temperature Range | -55°C → +140°C |
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +140°C |
Height | 13mm |
Depth | 16.5mm |
Minimum Operating Temperature | -55°C |