Wurth Elektronik Common Mode Choke
- RS Stock No.:
- 185-7099
- Mfr. Part No.:
- 782114075063
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 500 units)*
€89.00
(exc. VAT)
€109.50
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.178 | €89.00 |
*price indicative
- RS Stock No.:
- 185-7099
- Mfr. Part No.:
- 782114075063
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Series | WE-TEFA | |
| Impedance | 168Ω | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 140°C | |
| Automotive Standard | AEC-Q200 | |
| Height | 6.35mm | |
| Depth | 12.7mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Series WE-TEFA | ||
Impedance 168Ω | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 140°C | ||
Automotive Standard AEC-Q200 | ||
Height 6.35mm | ||
Depth 12.7mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Ferrite core made of MgZn, a material which works in a wider frequency range than NiZn
Many different types for the best possible interference suppression in Automotive applications
Operating temperature: -55°C up to 140 °C
Applications
In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires
Data and signal lines
On board power supply line
Multimedia cable interfaces
Various, other cable interfaces
Related links
- Wurth Elektronik Common Mode Choke
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
- Wurth Elektronik 20000 μH 200 mA Common Mode Choke 2.6 Ω 80V
- Wurth Elektronik 10 μH 10 A Common Mode Choke 8.8 mΩ
- Wurth Elektronik 700 μH 21.5 A Common Mode Choke 3.8 mΩ 760V ac
- Wurth Elektronik 2 mH 10 A Common Mode Choke 6.3 mΩ 300V
- Wurth Elektronik 32 μH 5.5 A Common Mode Choke 10 mΩ 1.5kV
- Wurth Elektronik 150 μH 5.4 A Common Mode Choke 0.042 Ω
