Wurth Elektronik Mode Filter
- RS Stock No.:
- 185-7466
- Distrelec Article No.:
- 304-32-712
- Mfr. Part No.:
- 782114076160
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 10 units)*
€9.38
(exc. VAT)
€11.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.938 | €9.38 |
*price indicative
- RS Stock No.:
- 185-7466
- Distrelec Article No.:
- 304-32-712
- Mfr. Part No.:
- 782114076160
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Mode Filter | |
| Series | WE-TEFA | |
| Core Material | Ferrite | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Standards/Approvals | REACH, RoHS | |
| Height | 16mm | |
| Depth | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Mode Filter | ||
Series WE-TEFA | ||
Core Material Ferrite | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Standards/Approvals REACH, RoHS | ||
Height 16mm | ||
Depth 16.5mm | ||
- COO (Country of Origin):
- CN
Ferrite core made of MgZn, a material which works in a wider frequency range than NiZn
Many different types for the best possible interference suppression in Automotive applications
Operating temperature: -55°C up to 140 °C
Applications
In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires
Data and signal lines
On board power supply line
Multimedia cable interfaces
Various, other cable interfaces
Related links
- Wurth Elektronik Mode Filter
- Wurth Elektronik 88 nH 400 mA Common Mode Filter 0.25 Ω 50V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 2 μH 15 A Common Mode Choke 1.7 mΩ
- Wurth Elektronik 2 μH 5 A Common Mode Choke 6.5 mΩ
- Wurth Elektronik 10 μH 10 A Common Mode Choke 8.8 mΩ
- Wurth Elektronik 10 μH 5 A Common Mode Choke 15.1 mΩ
