KEMET 15 μH 2.1 A Common Mode Choke 10 mΩ 50V
- RS Stock No.:
- 186-0634
- Mfr. Part No.:
- SH-303
- Manufacturer:
- KEMET
Subtotal (1 box of 500 units)*
€786.00
(exc. VAT)
€967.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €1.572 | €786.00 |
*price indicative
- RS Stock No.:
- 186-0634
- Mfr. Part No.:
- SH-303
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 15μH | |
| Series | SH | |
| Maximum DC Current | 2.1A | |
| Core Material | Nickel Zinc | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Mount Type | Through Hole | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Length | 12.5mm | |
| Termination Style | PCB Pin | |
| Maximum DC Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 15μH | ||
Series SH | ||
Maximum DC Current 2.1A | ||
Core Material Nickel Zinc | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Mount Type Through Hole | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Length 12.5mm | ||
Termination Style PCB Pin | ||
Maximum DC Resistance 10mΩ | ||
- COO (Country of Origin):
- CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 15 μH 2.1 A Common Mode Choke 10 mΩ 50V
- KEMET 6 μH 5 A Common Mode Choke 8 mΩ 50V dc
- KEMET 0.6 μH 4 A Common Mode Choke 10 mΩ 50V
- KEMET 3.9 μH 4 A Common Mode Choke 10 mΩ 50V dc
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- KEMET 1.7 μH 1 A Common Mode Choke 81 mΩ 50V
- KEMET 0.35 μH 3 A Common Mode Choke 11 mΩ 50V
- KEMET 3.5 μH 3 A Common Mode Choke 14 mΩ 50V
