KEMET 15 μH 2.1 A Common Mode Choke 10 mΩ 50V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.98

(exc. VAT)

€14.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.396€11.98
50 - 95€1.936€9.68
100 +€1.798€8.99

*price indicative

RS Stock No.:
186-0676
Mfr. Part No.:
SH-303
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

15μH

Maximum DC Current

2.1A

Series

SH

Core Material

Nickel Zinc

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

50V

Maximum DC Resistance

10mΩ

Termination Style

PCB Pin

Length

12.5mm

Height

12mm

Standards/Approvals

RoHS

Depth

10mm

COO (Country of Origin):
CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

Nickel-Zinc (Ni-Zn) ferrite core

Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Home appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy