KEMET 6 μH 5 A Common Mode Choke 8 mΩ 50V dc

Subtotal (1 box of 1000 units)*

€890.00

(exc. VAT)

€1,090.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€0.89€890.00

*price indicative

RS Stock No.:
186-0647
Mfr. Part No.:
SHO-303
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

6μH

Product Type

Common Mode Choke

Series

SHO

Maximum DC Current

5A

Core Material

Nickel Zinc Ferrite Core

Packaging

Bulk

Test Frequency

100kHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

50V dc

Standards/Approvals

RoHS

Depth

8mm

Height

11mm

Length

11mm

Termination Style

PCB Pin

Maximum DC Resistance

8mΩ

COO (Country of Origin):
VN
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

Nickel-Zinc (Ni-Zn) ferrite core

Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Home appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy