KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- RS Stock No.:
- 183-6493
- Mfr. Part No.:
- SSR10V-06475
- Manufacturer:
- KEMET
Subtotal (1 tray of 100 units)*
€110.00
(exc. VAT)
€135.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €1.10 | €110.00 |
*price indicative
- RS Stock No.:
- 183-6493
- Mfr. Part No.:
- SSR10V-06475
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 47.5mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10V | |
| Maximum DC Current | 600mA | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Depth | 13mm | |
| Height | 21mm | |
| Standards/Approvals | RoHS | |
| Length | 23.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 1.3Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 47.5mH | ||
Product Type Common Mode Choke | ||
Series SSR10V | ||
Maximum DC Current 600mA | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Depth 13mm | ||
Height 21mm | ||
Standards/Approvals RoHS | ||
Length 23.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 1.3Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- KEMET 40 mH 600 mA Common Mode Choke 1.3 Ω 250V
- KEMET 33 mH 600 mA Common Mode Choke 1.17 Ω 250V ac
- KEMET 14 mH 600 mA Common Mode Choke 1.17Ω 250V
- KEMET 12.5 mH 600 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- TDK 4.4 mH 600 mA Common Mode Choke 400 mΩ 250V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
