KEMET 2 μH 4 A Common Mode Choke 15.5 mΩ 50V dc
- RS Stock No.:
- 186-0699
- Mfr. Part No.:
- SHO-101
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.284 | €6.42 |
*price indicative
- RS Stock No.:
- 186-0699
- Mfr. Part No.:
- SHO-101
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 2μH | |
| Maximum DC Current | 4A | |
| Series | SHO | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Bulk | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Length | 11mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 15.5mΩ | |
| Termination Style | PCB Pin | |
| Height | 11mm | |
| Depth | 7.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 2μH | ||
Maximum DC Current 4A | ||
Series SHO | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Bulk | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 50V dc | ||
Mount Type Through Hole | ||
Length 11mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 15.5mΩ | ||
Termination Style PCB Pin | ||
Height 11mm | ||
Depth 7.5mm | ||
- COO (Country of Origin):
- VN
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 2 μH 4 A Common Mode Choke 15.5 mΩ 50V dc
- KEMET 99 μH 800 mA Common Mode Choke 120 mΩ 50V dc
- KEMET 3.9 μH 4 A Common Mode Choke 10 mΩ 50V dc
- KEMET 6 μH 5 A Common Mode Choke 8 mΩ 50V dc
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 0.6 μH 4 A Common Mode Choke 10 mΩ 50V
- KEMET 17.5 μH 800 mA Common Mode Choke 105 mΩ
- KEMET 2 mH 17 A Common Mode Choke 3.71 mΩ 1kV
