KEMET 13.4 mH 1.1 A Common Mode Choke 0.27 Ω 250V ac
- RS Stock No.:
- 186-0740
- Mfr. Part No.:
- SSRH7H-M11081
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-0740
- Mfr. Part No.:
- SSRH7H-M11081
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 13.4mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.1A | |
| Series | SSRH7H-M | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Depth | 14.5mm | |
| Height | 12mm | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.27Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 13.4mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.1A | ||
Series SSRH7H-M | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Depth 14.5mm | ||
Height 12mm | ||
Length 18mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.27Ω | ||
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 13.4 mH 1.1 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 13.4 mH 800 mA Common Mode Choke 0.5 Ω 250V
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
- KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- KEMET 12.8 mH 1.1 A Common Mode Choke 390 mΩ 250V ac
- KEMET 5.4 mH 1.1 A Common Mode Choke 0.39 Ω 250V ac
- KEMET 6.4 mH 1.1 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 11 mH 1.1 A Common Mode Choke 0.33 Ω 250V ac
