KEMET 5.4 mH 1.1 A Common Mode Choke 0.39 Ω 250V ac
- RS Stock No.:
- 186-0935
- Mfr. Part No.:
- SSHB10H-11054
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€3.58
(exc. VAT)
€4.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.716 | €3.58 |
*price indicative
- RS Stock No.:
- 186-0935
- Mfr. Part No.:
- SSHB10H-11054
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5.4mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB10H | |
| Maximum DC Current | 1.1A | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Depth | 17mm | |
| Length | 22mm | |
| Height | 15.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.39Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5.4mH | ||
Product Type Common Mode Choke | ||
Series SSHB10H | ||
Maximum DC Current 1.1A | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Depth 17mm | ||
Length 22mm | ||
Height 15.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.39Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 5.4 mH 1.1 A Common Mode Choke 0.39 Ω 250V ac
- KEMET 12.8 mH 1.1 A Common Mode Choke 390 mΩ 250V ac
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
- KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- KEMET 13.4 mH 1.1 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 6.4 mH 1.1 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 11 mH 1.1 A Common Mode Choke 0.33 Ω 250V ac
- KEMET 4.1 mH 1.1 A Common Mode Choke 5.90 Ω 250V ac, 500 V ac
