KEMET 9.9 mH 700 mA Common Mode Choke 0.81 Ω 250V
- RS Stock No.:
- 186-0786
- Mfr. Part No.:
- SSHB10HS-07099
- Manufacturer:
- KEMET
Subtotal (1 box of 60 units)*
€106.80
(exc. VAT)
€131.40
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €1.78 | €106.80 |
*price indicative
- RS Stock No.:
- 186-0786
- Mfr. Part No.:
- SSHB10HS-07099
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 9.9mH | |
| Series | SSHB10HS | |
| Maximum DC Current | 700mA | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Depth | 17mm | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.81Ω | |
| Height | 15.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 9.9mH | ||
Series SSHB10HS | ||
Maximum DC Current 700mA | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Depth 17mm | ||
Standards/Approvals No | ||
Length 22mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.81Ω | ||
Height 15.5mm | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 9.9 mH 0.7 A Common Mode Choke 0.81 Ω 250V
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- KEMET 9.9 mH 7 A Common Mode Choke 19.2 mΩ 1000V
- KEMET 15.4 mH 0.7 A Common Mode Choke 0.63 Ω 250V
- KEMET 28.4 mH 0.7 A Common Mode Choke 0.9 Ω 250V ac
- KEMET 19.6 mH 0.7 A Common Mode Choke 0.71 Ω 250V ac
- Wurth Elektronik 39 mH 0.7 A Common Mode Choke 1430 mΩ 250V
- TRACOPOWER 56 μH 0.7 A Common Mode Choke 400 mΩ
