KEMET 5.1 mH 1 A Common Mode Choke 430mΩ 250V
- RS Stock No.:
- 186-0788
- Mfr. Part No.:
- SSHB10HS-10051
- Manufacturer:
- KEMET
Subtotal (1 box of 60 units)*
€41.94
(exc. VAT)
€51.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €0.699 | €41.94 |
*price indicative
- RS Stock No.:
- 186-0788
- Mfr. Part No.:
- SSHB10HS-10051
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5.1 mH | |
| Series | SSHB-10HS | |
| Test Frequency | 10 kHz | |
| DC Resistance | 430mΩ | |
| Maximum Current | 1 A | |
| Dimensions | 22 x 17 x 15.5mm | |
| Operating Temperature Range | -25°C → +130°C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Termination Style | Solder Pad | |
| Depth | 17mm | |
| Height | 15.5mm | |
| Length | 22mm | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5.1 mH | ||
Series SSHB-10HS | ||
Test Frequency 10 kHz | ||
DC Resistance 430mΩ | ||
Maximum Current 1 A | ||
Dimensions 22 x 17 x 15.5mm | ||
Operating Temperature Range -25°C → +130°C | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Termination Style Solder Pad | ||
Depth 17mm | ||
Height 15.5mm | ||
Length 22mm | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -25°C | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 23 mH 1 A Common Mode Choke 0.43Ω 250V
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
- KEMET 10.8 mH 1 A Common Mode Choke 0.36 Ω 250V
- KEMET 37.7 mH 1 A Common Mode Choke 0.64 Ω 250V
- KEMET 8.4 mH 1 A Common Mode Choke 0.32 Ω 250V ac
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- KEMET 14.5 mH 1 A Common Mode Choke 570 mΩ 250V ac
