KEMET 18.4 mH 1 A Common Mode Choke 640 mΩ 250V
- RS Stock No.:
- 186-0813
- Mfr. Part No.:
- SSHB21H-10184
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 120 more to save €35.04
View bulk pricing optionsSubtotal (1 box of 60 units)*
€116.64
(exc. VAT)
€143.46
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 60 - 60 | €1.944 | €116.64 | - |
| 120 + | €1.652 | €99.12 | €35.04 |
*price indicative
- RS Stock No.:
- 186-0813
- Mfr. Part No.:
- SSHB21H-10184
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 18.4mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB21H | |
| Maximum DC Current | 1A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Depth | 23mm | |
| Maximum DC Resistance | 640mΩ | |
| Height | 15.5mm | |
| Standards/Approvals | RoHS | |
| Length | 26mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 18.4mH | ||
Product Type Common Mode Choke | ||
Series SSHB21H | ||
Maximum DC Current 1A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Depth 23mm | ||
Maximum DC Resistance 640mΩ | ||
Height 15.5mm | ||
Standards/Approvals RoHS | ||
Length 26mm | ||
Termination Style Solder Pad | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 18.4 mH 1 A Common Mode Choke 640 mΩ 250V
- KEMET 37.7 mH 1 A Common Mode Choke 0.64 Ω 250V
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
- KEMET 10.8 mH 1 A Common Mode Choke 0.36 Ω 250V
- KEMET 8.4 mH 1 A Common Mode Choke 0.32 Ω 250V ac
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- KEMET 14.5 mH 1 A Common Mode Choke 570 mΩ 250V ac
