KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- RS Stock No.:
- 186-1164
- Mfr. Part No.:
- SSHB21HS-30013
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 25 more to save €7.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.58
(exc. VAT)
€14.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.316 | €11.58 | - |
| 25 + | €2.012 | €10.06 | €7.60 |
*price indicative
- RS Stock No.:
- 186-1164
- Mfr. Part No.:
- SSHB21HS-30013
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.3mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3A | |
| Series | SSHB21HS | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Maximum DC Resistance | 0.06Ω | |
| Standards/Approvals | No | |
| Depth | 23mm | |
| Height | 15.5mm | |
| Length | 26mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.3mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3A | ||
Series SSHB21HS | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Maximum DC Resistance 0.06Ω | ||
Standards/Approvals No | ||
Depth 23mm | ||
Height 15.5mm | ||
Length 26mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 1.3 mH 20 A Common Mode Choke 2.84 mΩ 1kV
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- KEMET 1.3 mH 20 A Common Mode Choke 2.73 mΩ 1kV
- KEMET 1.3 mH 40 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1.3 mH 2 A Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- KEMET 0.6 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 1.6 mH 3 A Common Mode Choke 0.06 Ω 250V ac
