KEMET 41 mH 800 mA Common Mode Choke 780 mΩ 250V ac
- RS Stock No.:
- 186-0867
- Mfr. Part No.:
- SSHB21HS-R08410
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-0867
- Mfr. Part No.:
- SSHB21HS-R08410
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 41mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB21HS | |
| Maximum DC Current | 800mA | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Depth | 23mm | |
| Length | 26mm | |
| Height | 15.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 780mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 41mH | ||
Product Type Common Mode Choke | ||
Series SSHB21HS | ||
Maximum DC Current 800mA | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Depth 23mm | ||
Length 26mm | ||
Height 15.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 780mΩ | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 41 mH 800 mA Common Mode Choke 780 mΩ 250V ac
- KEMET 20 mH 800 mA Common Mode Choke 0.78 Ω 250V ac
- KEMET 8.2 mH 800 mA Common Mode Choke 0.64 Ω 250V
- KEMET 26.2 mH 800 mA Common Mode Choke 880 mΩ 250V
- KEMET 13.4 mH 800 mA Common Mode Choke 0.5 Ω 250V
- KEMET 16 mH 800 mA Common Mode Choke 0.58 Ω 250V
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 16.9 mH 800 mA Common Mode Choke 0.56 Ω 250V ac
