KEMET 8 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- RS Stock No.:
- 186-1048
- Mfr. Part No.:
- SSHB21H-15080
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 25 more to save €5.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.58
(exc. VAT)
€14.25
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.316 | €11.58 | - |
| 25 + | €2.084 | €10.42 | €5.80 |
*price indicative
- RS Stock No.:
- 186-1048
- Mfr. Part No.:
- SSHB21H-15080
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 8mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.5A | |
| Series | SSHB21H | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Termination Style | Solder Pad | |
| Length | 26mm | |
| Standards/Approvals | RoHS | |
| Height | 15.5mm | |
| Depth | 23mm | |
| Maximum DC Resistance | 310mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 8mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.5A | ||
Series SSHB21H | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Termination Style Solder Pad | ||
Length 26mm | ||
Standards/Approvals RoHS | ||
Height 15.5mm | ||
Depth 23mm | ||
Maximum DC Resistance 310mΩ | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 8 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- KEMET 16.4 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 8 mH 3.5 A Common Mode Choke 0.074 Ω 250V ac
- KEMET 13 mH 1.5 A Common Mode Choke 280 mΩ 250V
- KEMET 4.3 mH 1.5 A Common Mode Choke 0.14 Ω 250V ac
- KEMET 6.4 mH 1.5 A Common Mode Choke 0.28 Ω 250V ac
- KEMET 2.7 mH 1.5 A Common Mode Choke 5.9 Ω 250V ac, 500 V ac
