KEMET 30 mH 1 A Common Mode Choke 570 mΩ 250V
- RS Stock No.:
- 186-1145
- Mfr. Part No.:
- SSHB21HS-R10300
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.74
(exc. VAT)
€16.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.748 | €13.74 | - |
| 25 + | €2.47 | €12.35 | 10% |
*price indicative
- RS Stock No.:
- 186-1145
- Mfr. Part No.:
- SSHB21HS-R10300
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 30mH | |
| Maximum DC Current | 1A | |
| Series | SSHB21HS | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Height | 15.5mm | |
| Length | 26mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 570mΩ | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 30mH | ||
Maximum DC Current 1A | ||
Series SSHB21HS | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Height 15.5mm | ||
Length 26mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 570mΩ | ||
Depth 23mm | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 30 mH 1 A Common Mode Choke 570 mΩ 250V
- KEMET 14.5 mH 1 A Common Mode Choke 570 mΩ 250V ac
- KEMET 30 mH 10 A Common Mode Choke 8 mΩ 250V ac/dc
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
- KEMET 10.8 mH 1 A Common Mode Choke 0.36 Ω 250V
- KEMET 37.7 mH 1 A Common Mode Choke 0.64 Ω 250V
- KEMET 8.4 mH 1 A Common Mode Choke 0.32 Ω 250V ac
