KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- RS Stock No.:
- 186-1149
- Mfr. Part No.:
- SSHB21HS-03656
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1149
- Mfr. Part No.:
- SSHB21HS-03656
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 65.6mH | |
| Maximum DC Current | 300mA | |
| Series | SSHB21HS | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 2.95Ω | |
| Termination Style | Solder Pad | |
| Length | 26mm | |
| Height | 15.5mm | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 65.6mH | ||
Maximum DC Current 300mA | ||
Series SSHB21HS | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 2.95Ω | ||
Termination Style Solder Pad | ||
Length 26mm | ||
Height 15.5mm | ||
Depth 23mm | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 138 mH 300 mA Common Mode Choke 5.9 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
