KEMET 138 mH 300 mA Common Mode Choke 5.9 Ω 250V ac
- RS Stock No.:
- 169-6889
- Mfr. Part No.:
- SS21V-R031380
- Manufacturer:
- KEMET
Subtotal (1 box of 600 units)*
€679.20
(exc. VAT)
€835.20
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | €1.132 | €679.20 |
*price indicative
- RS Stock No.:
- 169-6889
- Mfr. Part No.:
- SS21V-R031380
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 138mH | |
| Series | SS | |
| Maximum DC Current | 300mA | |
| Packaging | Tray | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 5.9Ω | |
| Depth | 16.5mm | |
| Height | 24.5mm | |
| Length | 20.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 138mH | ||
Series SS | ||
Maximum DC Current 300mA | ||
Packaging Tray | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 5.9Ω | ||
Depth 16.5mm | ||
Height 24.5mm | ||
Length 20.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
Kemet SS21V Series Common Mode Chokes
Kemet SS Coils, SS21V AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Compact design
Rated currents up to 3 A
DC resistances as low as 0.07 Ω
High inductances up to 138mH
Identical pin pitch to SS24V and SS11V types, allowing easier design and replacement
Related links
- KEMET 138 mH 300 mA Common Mode Choke 5.9 Ω 250V ac
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
- KEMET 37 mH 300 mA Common Mode Choke 4.2 Ω 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
