Schurter 750 μH 40 A Common Mode Choke 0.44 mΩ 500V
- RS Stock No.:
- 188-9673
- Mfr. Part No.:
- 3-108-432
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.05
(exc. VAT)
€44.34
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.05 |
| 5 - 9 | €34.14 |
| 10 - 19 | €32.09 |
| 20 + | €29.92 |
*price indicative
- RS Stock No.:
- 188-9673
- Mfr. Part No.:
- 3-108-432
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 750μH | |
| Product Type | Common Mode Choke | |
| Series | DKIH-4 | |
| Maximum DC Current | 40A | |
| Core Material | Nano Crystal | |
| Test Frequency | 13.4MHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 4 | |
| Automotive Standard | No | |
| Mount Type | Flange | |
| Choke Voltage | 500V | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 53mm | |
| Standards/Approvals | IEC, REACH, RoHS | |
| Maximum DC Resistance | 0.44mΩ | |
| Termination Style | Solder | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 750μH | ||
Product Type Common Mode Choke | ||
Series DKIH-4 | ||
Maximum DC Current 40A | ||
Core Material Nano Crystal | ||
Test Frequency 13.4MHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 4 | ||
Automotive Standard No | ||
Mount Type Flange | ||
Choke Voltage 500V | ||
Inductance Tolerance -30 → 50 % | ||
Depth 53mm | ||
Standards/Approvals IEC, REACH, RoHS | ||
Maximum DC Resistance 0.44mΩ | ||
Termination Style Solder | ||
Height 31mm | ||
- COO (Country of Origin):
- CN
Compensated High Current Choke, 3-phase and neutral line.
Current compensated choke
3-phase and neutral line
THT-terminals
Flange for mounting onto printed circuit board
Unique Selling Proposition
Compact size and light weight
Open design for optimal cooling
Nanocrystalline ring cores
Customer specific pin outs available
Applications
Frequency converter
Charge stations
UPS-systems
Related links
- Schurter 750 μH 40 A Common Mode Choke 0.44 mΩ 500V
- Schurter 750 μH 40 A Common Mode Choke 0.44 mΩ 750V
- Schurter 2.1 mH 16 A Common Mode Choke 2.12 mΩ 500V
- Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V
- Schurter 750 μH 32 A Common Mode Choke 0.55 mΩ 760V
- Schurter 4 mH 12 A Common Mode Choke 4.33 mΩ 760V
- Schurter 6.5 mH 10 A Common Mode Choke 8 mΩ 760V
- Schurter 2 mH 25 A Common Mode Choke 1.4 mΩ 760V
