Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V
- RS Stock No.:
- 217-7630
- Mfr. Part No.:
- 748020024
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€722.00
(exc. VAT)
€888.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.361 | €722.00 |
*price indicative
- RS Stock No.:
- 217-7630
- Mfr. Part No.:
- 748020024
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 245pH | |
| Maximum DC Current | 300mA | |
| Series | WE-MK | |
| Impedance | 2Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Choke Voltage | 5V | |
| Mount Type | Surface | |
| Length | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 2.5Ω | |
| Height | 800μm | |
| Depth | 1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 245pH | ||
Maximum DC Current 300mA | ||
Series WE-MK | ||
Impedance 2Ω | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Choke Voltage 5V | ||
Mount Type Surface | ||
Length 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 2.5Ω | ||
Height 800μm | ||
Depth 1mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-CCMF ceramic common mode filter has compact multilayer common mode choke/filter. It is use in high speed differential datalines and USB 3/4.
High common mode attenuation on WiFi frequencies (> 30 dB @ bandwidth)
Ultra-high-speed differential signal transmission
> 12 GHz differential mode cutoff frequency
LTCC based low-loss and highly reliable structure
High thermal stability
Recommended solde
Related links
- Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V
- Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- Wurth Elektronik 245 pH 650 mA Common Mode Filter 2560 mΩ 250V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 37 mH 300 mA Common Mode Choke 4.2 Ω 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
