Wurth Elektronik 245 pH 650 mA Common Mode Filter 2560 mΩ 250V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-8569
Mfr. Part No.:
748030024
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

245pH

Product Type

Common Mode Filter

Series

WE-CCMF

Maximum DC Current

650mA

Impedance

2Ω

Packaging

Tape & Reel

Test Frequency

2450MHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Mount Type

Surface

Choke Voltage

250V

Length

24.5mm

Maximum DC Resistance

2560mΩ

Standards/Approvals

REACH, RoHS

Height

14.5mm

COO (Country of Origin):
TW
The Wurth Elektroniks ceramic common mode filter used in common mode chokes for low voltage data lines. It is used for high speed differential data lines, it is used with USB3/4, thunderbolt 2/3, sata 3.X, display port, PCIe 3.0 and eDP

Compact multilayer common mode choke/filter

High common mode attenuation on WiFi frequencies (> 30 dB)

Ultra-high-speed differential signal transmission

12 GHz differential mode cut-off frequency

LTCC based low-loss and highly reliable structure

High thermal stability

Soldering reflow

Operating temperature of -40 °C up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy