Murata 100 mA Common Mode Choke 3.6 Ω 5V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€4.95

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200€0.099€4.95
250 - 450€0.093€4.65
500 - 950€0.076€3.80
1000 - 2450€0.069€3.45
2500 +€0.061€3.05

*price indicative

Packaging Options:
RS Stock No.:
223-5037
Mfr. Part No.:
DLM0QSN650HY2D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Series

DLM0Q

Maximum DC Current

100mA

Impedance

65Ω

Test Frequency

100MHz

Packaging

Paper Tape

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

5V

Mount Type

Surface

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

3.6Ω

Length

650μm

Height

300μm

Depth

500μm

COO (Country of Origin):
JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 3.6 dc resistance.

Small size and tight dimensional tolerance

Prevents signal damaging in high speed differential lines

Designed to match line impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy