TRACO POWER 39 μH 500 mA Common Mode Choke 1000 mΩ
- RS Stock No.:
- 228-7880
- Mfr. Part No.:
- TCK-155
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€20.38
(exc. VAT)
€25.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €20.38 | €2.038 |
| 5 - 9 | €19.78 | €1.978 |
| 10 - 24 | €19.16 | €1.916 |
| 25 - 49 | €18.35 | €1.835 |
| 50 + | €17.53 | €1.753 |
*price indicative
- RS Stock No.:
- 228-7880
- Mfr. Part No.:
- TCK-155
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 39μH | |
| Maximum DC Current | 500mA | |
| Series | TCK | |
| Impedance | 1000mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | 10 % | |
| Depth | 3mm | |
| Standards/Approvals | No | |
| Height | 2.1mm | |
| Maximum DC Resistance | 1000mΩ | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 39μH | ||
Maximum DC Current 500mA | ||
Series TCK | ||
Impedance 1000mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance 10 % | ||
Depth 3mm | ||
Standards/Approvals No | ||
Height 2.1mm | ||
Maximum DC Resistance 1000mΩ | ||
Length 3.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-155 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.5 A max
Operating temperature -40°C to +125°C
Related links
- RS PRO 1 mH 500 mA Common Mode Choke 250 mΩ
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- Abracon 500 mA Common Mode Choke 300 mΩ 50V
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 32.4 mH 500 mA Common Mode Choke 1.21 Ω 250V ac
