Schurter 900000 μH 50 A Common Mode Choke 7 mΩ 450V

Subtotal (1 unit)*

€9.42

(exc. VAT)

€11.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.42

*price indicative

RS Stock No.:
232-2831
Mfr. Part No.:
3-127-597
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Common Mode Choke

Inductance

900000μH

Maximum DC Current

50A

Series

DKIV-1

Core Material

Nano Crystal

Test Frequency

1.35MHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

450V

Mount Type

PCB

Inductance Tolerance

-30 → 50 %

Maximum DC Resistance

7mΩ

Depth

26.2mm

Height

40mm

Standards/Approvals

CE, RoHS, UL, UKCA, REACH, IEC, VDE

Length

36mm

COO (Country of Origin):
CN
The Schurter DKIV-1 series compensated high current choke has 1-phase choke which use flange for mounting onto printed circuit board. It is designed for application such as frequency converter, charge stations, UPS-systems, switching power supplies.

Compact size and light weight

Small footprint on PCB

Open design optimizes heat dissipation

Nano crystalline or ferrite ring cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy