Schurter 230000 μH 50 A Common Mode Choke 1.7 mΩ 450V

Subtotal (1 unit)*

€11.58

(exc. VAT)

€14.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.58

*price indicative

RS Stock No.:
232-2838
Distrelec Article No.:
302-87-489
Mfr. Part No.:
3-127-600
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Common Mode Choke

Inductance

230000μH

Series

DKIV-1

Maximum DC Current

50A

Core Material

Nano Crystal

Test Frequency

1.04MHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

450V

Mount Type

PCB

Inductance Tolerance

-30 → 50 %

Length

36mm

Height

40mm

Depth

26.2mm

Standards/Approvals

VDE, UL, RoHS, IEC, UKCA, CE, REACH

Maximum DC Resistance

1.7mΩ

COO (Country of Origin):
CN
The Schurter DKIV-1 series compensated high current choke has 1-phase choke which use flange for mounting onto printed circuit board. It is designed for application such as frequency converter, charge stations, UPS-systems, switching power supplies.

Compact size and light weight

Small footprint on PCB

Open design optimizes heat dissipation

Nano crystalline or ferrite ring cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy