Schurter 500000 μH 50 A Common Mode Choke 2.7 mΩ 450V
- RS Stock No.:
- 232-2836
- Distrelec Article No.:
- 302-87-488
- Mfr. Part No.:
- 3-127-599
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 232-2836
- Distrelec Article No.:
- 302-87-488
- Mfr. Part No.:
- 3-127-599
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Common Mode Choke | |
| Inductance | 500000μH | |
| Maximum DC Current | 50A | |
| Series | DKIV-1 | |
| Core Material | Nano Crystal | |
| Test Frequency | 1.26MHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 450V | |
| Mount Type | PCB | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 40mm | |
| Length | 36mm | |
| Maximum DC Resistance | 2.7mΩ | |
| Standards/Approvals | REACH, IEC, UKCA, CE, UL, RoHS, VDE | |
| Depth | 26.2mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Common Mode Choke | ||
Inductance 500000μH | ||
Maximum DC Current 50A | ||
Series DKIV-1 | ||
Core Material Nano Crystal | ||
Test Frequency 1.26MHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 450V | ||
Mount Type PCB | ||
Inductance Tolerance -30 → 50 % | ||
Height 40mm | ||
Length 36mm | ||
Maximum DC Resistance 2.7mΩ | ||
Standards/Approvals REACH, IEC, UKCA, CE, UL, RoHS, VDE | ||
Depth 26.2mm | ||
- COO (Country of Origin):
- CN
The Schurter DKIV-1 series compensated high current choke has 1-phase choke which use flange for mounting onto printed circuit board. It is designed for application such as frequency converter, charge stations, UPS-systems, switching power supplies.
Compact size and light weight
Small footprint on PCB
Open design optimizes heat dissipation
Nano crystalline or ferrite ring cores
Related links
- Schurter 500000 μH 50 A Common Mode Choke 2.7 mΩ 450V
- Schurter 3.7 mH 50 A Common Mode Choke 2.7 mΩ 450V
- Schurter 450000 μH 50 A Common Mode Choke 1.7 mΩ 450V
- Schurter 900000 μH 50 A Common Mode Choke 7 mΩ 450V
- Schurter 230000 μH 50 A Common Mode Choke 1.7 mΩ 450V
- Schurter 750000 μH 50 A Common Mode Choke 2.6 mΩ 450V
- Schurter 900000 μH 50 A Common Mode Choke 5.7 mΩ 450V
- Schurter 150000 μH 50 A Common Mode Choke 0.5 mΩ 450V
