Schurter 8.2 mH 50 A Common Mode Choke 10 mΩ 450V

Subtotal (1 box of 40 units)*

€449.61

(exc. VAT)

€553.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€449.61€11.24

*price indicative

RS Stock No.:
232-2846
Mfr. Part No.:
3-127-620
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Inductance

8.2mH

Product Type

Common Mode Choke

Series

DKIV-1

Maximum DC Current

50A

Core Material

Nano Crystal

Test Frequency

0.97MHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

PCB

Choke Voltage

450V

Inductance Tolerance

-30 → 50 %

Depth

26.2mm

Standards/Approvals

VDE, RoHS, CE, UL, UKCA, REACH, IEC

Maximum DC Resistance

10mΩ

Height

40mm

Length

36mm

COO (Country of Origin):
CN
The Schurter DKIV-1 series compensated high current choke has 1-phase choke which use flange for mounting onto printed circuit board. It is designed for application such as frequency converter, charge stations, UPS-systems, switching power supplies.

Compact size and light weight

Small footprint on PCB

Open design optimizes heat dissipation

Nano crystalline or ferrite ring cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy