KEMET 110 μH 35 A Common Mode Choke 0.00065 Ω 1kV

Subtotal (1 tray of 35 units)*

€223.44

(exc. VAT)

€274.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
35 +€6.384€223.44

*price indicative

RS Stock No.:
238-5427
Mfr. Part No.:
SCR25XV-350-2R4A003JV
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

110μH

Product Type

Common Mode Choke

Maximum DC Current

35A

Series

SCR-XV

Core Material

Ferrite

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

150°C

Minimum Operating Temperature

40°C

Automotive Standard

AEC-Q200

Choke Voltage

1kV

Inductance Tolerance

±30 %

Standards/Approvals

RoHS, UL 94 V-0

Maximum DC Resistance

0.00065Ω

The KEMET SCR-XV coils are common mode chokes with a wide variety of characteristics for automotive & harsh environment industrial application. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

Proprietary S15H ferrite material

High rated voltage up to 1,000 V AC/DC

Operating temperature range from -40°C to +120°C

High permeability

High impedance

UL 94 V–0 flame retardant rated base and cap

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy