KEMET 110 μH 35 A Common Mode Choke 0.00065 Ω 1kV
- RS Stock No.:
- 238-5428
- Mfr. Part No.:
- SCR25XV-350-2R4A003JV
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save €0.65
View bulk pricing optionsSubtotal (1 unit)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.15 | - |
| 5 - 9 | €11.02 | €0.65 |
| 10 - 14 | €10.93 | €2.20 |
| 15 + | €10.79 | €5.40 |
*price indicative
- RS Stock No.:
- 238-5428
- Mfr. Part No.:
- SCR25XV-350-2R4A003JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 110μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 35A | |
| Series | SCR-XV | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Maximum DC Resistance | 0.00065Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 110μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 35A | ||
Series SCR-XV | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Maximum DC Resistance 0.00065Ω | ||
The KEMET SCR-XV coils are common mode chokes with a wide variety of characteristics for automotive & harsh environment industrial application. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C to +120°C
High permeability
High impedance
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 110 μH 35 A Common Mode Choke 0.00065 Ω 1kV
- KEMET 72 μH 35 A Common Mode Choke 0.00065 Ω 1kV
- KEMET 220 μH 35 A Common Mode Choke 0.65 mΩ 1kV
- KEMET 4 mH 35 A Common Mode Choke 0.0147 Ω 1kV
- KEMET 3.1 mH 35 A Common Mode Choke 0.0111 Ω 1kV
- KEMET 110 mH 500 mA Common Mode Choke 2.1 Ω 250V ac
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1kV
- KEMET 110 μH 30 A Common Mode Choke 0.747 mΩ 1kV
