Abracon 450 A Common Mode Choke 0.4 Ω 50V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€14.50

(exc. VAT)

€18.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.29€14.50
100 - 200€0.241€12.05
250 - 450€0.237€11.85
500 - 950€0.227€11.35
1000 +€0.22€11.00

*price indicative

Packaging Options:
RS Stock No.:
240-3532
Mfr. Part No.:
ACM-21-900M-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Maximum DC Current

450A

Series

ACM

Impedance

90Ω

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

50V

Depth

1.2mm

Length

2mm

Maximum DC Resistance

0.4Ω

Standards/Approvals

Pb RoHS

Height

1.2mm

The Abracon ACM series is wire wound common mode choke have two line type wire wound and comes in small size. This choke use in EMI, noise suppression, USB line filter for personal computers and peripheral, DVC and STB applications.

Small size with ferrite base

Two line type wire wound

High common-mode impedance at noise band and low differential-mode impedance at signal band

Suitable for high-speed signal

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy