KEMET 3.5 mH 13 A Common Mode Choke 6.43 mΩ 1kV
- RS Stock No.:
- 242-7676
- Mfr. Part No.:
- SCF25XV-130-1R5A012JH
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-7676
- Mfr. Part No.:
- SCF25XV-130-1R5A012JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3.5mH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 13A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS | |
| Depth | 33mm | |
| Maximum DC Resistance | 6.43mΩ | |
| Height | 27.5mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3.5mH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 13A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 1kV | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS | ||
Depth 33mm | ||
Maximum DC Resistance 6.43mΩ | ||
Height 27.5mm | ||
Length 3.5mm | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 3.5 mH 13 A Common Mode Choke 6.43 mΩ 1kV
- KEMET 3.5 mH 13 A Common Mode Choke 6.33 mΩ 1kV
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 3.5 mH 1.3 A Common Mode Choke 280 mΩ 250V ac
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- KEMET 3.5 mH 2.2 A Common Mode Choke 0.12 mΩ 250V ac
- KEMET 12.1 mH 13 A Common Mode Choke 17.910 mΩ 1kV
- KEMET 1.21 mH 13 A Common Mode Choke 11.18 mΩ 500V ac/dc
