KEMET 4 mH 11 A Common Mode Choke 8 mΩ 1kV
- RS Stock No.:
- 242-7734
- Mfr. Part No.:
- SCF29XV-110-1R5A019JV
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-7734
- Mfr. Part No.:
- SCF29XV-110-1R5A019JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 4mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 11A | |
| Series | SCF | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 40MHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS | |
| Depth | 21.4mm | |
| Maximum DC Resistance | 8mΩ | |
| Height | 38.7mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 4mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 11A | ||
Series SCF | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 40MHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 1kV | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS | ||
Depth 21.4mm | ||
Maximum DC Resistance 8mΩ | ||
Height 38.7mm | ||
Length 3.5mm | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 4 mH 11 A Common Mode Choke 8 mΩ 1000V
- KEMET 4 mH 11 A Common Mode Choke 8.07 mΩ 1000V
- KEMET 4 mH 35 A Common Mode Choke 0.0147 Ω 1000V
- KEMET 1.6 mH 11 A Common Mode Choke 5.870 mΩ 1000V
- KEMET 4.1 mH 11 A Common Mode Choke 7.72 mΩ 1000V
- KEMET 4.1 mH 11 A Common Mode Choke 7.89 mΩ 1000V
- KEMET 1.74 mH 11 A Common Mode Choke 15.09 mΩ 500V ac/dc
- Bourns 2 mH 11 A Common Mode Choke 0.0104 Ω
