KEMET 1.74 mH 11 A Common Mode Choke 15.09 mΩ 500V ac/dc
- RS Stock No.:
- 764-465
- Mfr. Part No.:
- SCT23X-110-1R3A018JV
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €5.39 |
| 10 - 49 | €5.22 |
| 50 - 99 | €5.06 |
| 100 + | €4.36 |
*price indicative
- RS Stock No.:
- 764-465
- Mfr. Part No.:
- SCT23X-110-1R3A018JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.74mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 11A | |
| Series | SCT23X | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 500V ac/dc | |
| Maximum DC Resistance | 15.09mΩ | |
| Standards/Approvals | RoHS Compliant | |
| Length | 34mm | |
| Termination Style | Wire Leads | |
| Depth | 26mm | |
| Height | 31.5mm | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.74mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 11A | ||
Series SCT23X | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 500V ac/dc | ||
Maximum DC Resistance 15.09mΩ | ||
Standards/Approvals RoHS Compliant | ||
Length 34mm | ||
Termination Style Wire Leads | ||
Depth 26mm | ||
Height 31.5mm | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 1.74 mH 11 A Common Mode Choke 15.09 mΩ 500V ac/dc
- KEMET 4.11 mH 11 A Choke 15.09 mΩ
- KEMET 2.37 mH 9 A Common Mode Choke 20.4 mΩ 500V ac/dc
- KEMET 0.77 mH 17 A Common Mode Choke 6.98 mΩ 500V ac/dc
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 1.21 mH 13 A Common Mode Choke 11.18 mΩ 500V ac/dc
- KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc
- KEMET 0.91 mH 14 A Common Mode Choke 8.45 mΩ 500V ac/dc
