KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1kV
- RS Stock No.:
- 242-7737
- Mfr. Part No.:
- SCF29XV-120-1R6A017JV
- Manufacturer:
- KEMET
Subtotal (1 tray of 30 units)*
€252.30
(exc. VAT)
€310.20
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 + | €8.41 | €252.30 |
*price indicative
- RS Stock No.:
- 242-7737
- Mfr. Part No.:
- SCF29XV-120-1R6A017JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3.2mH | |
| Product Type | Common Mode Choke | |
| Series | SCF | |
| Maximum DC Current | 12A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Height | 38.7mm | |
| Maximum DC Resistance | 6.43mΩ | |
| Depth | 21.4mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3.2mH | ||
Product Type Common Mode Choke | ||
Series SCF | ||
Maximum DC Current 12A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Height 38.7mm | ||
Maximum DC Resistance 6.43mΩ | ||
Depth 21.4mm | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1kV
- KEMET 3.2 mH 12 A Common Mode Choke 6.45 mΩ 1kV
- KEMET 14.4 mH 12 A Common Mode Choke 17.910 mΩ 1kV
- KEMET 0.53 mH 12 A Common Mode Choke 7.74 mΩ
- KEMET 7.2 mH 12 A Common Mode Choke 10.600 mΩ 1kV
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 3.5 mH 13 A Common Mode Choke 6.43 mΩ 1kV
- KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1kV
