Abracon 200 μH 70 mA Common Mode Choke 1500 mΩ 80V
- RS Stock No.:
- 245-0462
- Mfr. Part No.:
- ACMS-Q3225E-201-T
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-0462
- Mfr. Part No.:
- ACMS-Q3225E-201-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Inductance | 200μH | |
| Series | ACMS | |
| Maximum DC Current | 70mA | |
| Core Material | Nickel Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tape and Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 2.2mm | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 1500mΩ | |
| Standards/Approvals | RoHS, RoHS II, MSL Level = 1, ISO9001-2015 Certified | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Inductance 200μH | ||
Series ACMS | ||
Maximum DC Current 70mA | ||
Core Material Nickel Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tape and Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Inductance Tolerance -30 → 50 % | ||
Depth 2.2mm | ||
Height 2.5mm | ||
Length 3.2mm | ||
Maximum DC Resistance 1500mΩ | ||
Standards/Approvals RoHS, RoHS II, MSL Level = 1, ISO9001-2015 Certified | ||
The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristics also used in Automotive applications such as ADAS,Infotainment, Sensing, TCU, Automotive CAN bus
Operating Temperature - -40°C to +125°C
Storage Temperature (on PCB)- -40°C to +125°C
Related links
- Abracon 200 μH 0.07 A Common Mode Choke 1500 mΩ 80V
- Abracon 200 μH 0.11 A Common Mode Choke 4500 mΩ 50V
- Abracon 100 μH 0.15 A Common Mode Choke 1500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 2500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 4000 mΩ 80V
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 100 μH 0.2 A Common Mode Choke 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V
