Abracon 100 μH 200 mA Common Mode Choke 2000 mΩ 50V
- RS Stock No.:
- 245-0466
- Mfr. Part No.:
- ACMS-Q4523F-101-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€888.00
(exc. VAT)
€1,092.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | €0.444 | €888.00 |
| 10000 + | €0.43 | €860.00 |
*price indicative
- RS Stock No.:
- 245-0466
- Mfr. Part No.:
- ACMS-Q4523F-101-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Series | ACMS | |
| Maximum DC Current | 200mA | |
| Core Material | Nickel Zinc Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 3.2mm | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | RoHS/RoHS II | |
| Maximum DC Resistance | 2000mΩ | |
| Height | 4.5mm | |
| Depth | 2.3mm | |
| Package/Case | 4523 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Series ACMS | ||
Maximum DC Current 200mA | ||
Core Material Nickel Zinc Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Inductance Tolerance -30 → 50 % | ||
Length 3.2mm | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals RoHS/RoHS II | ||
Maximum DC Resistance 2000mΩ | ||
Height 4.5mm | ||
Depth 2.3mm | ||
Package/Case 4523 | ||
The Abracon is a Automotive Power Common Mode Chokes with Excellent impedance characteristics and also used in Automotive applications such as ADAS, Infotainment, Sensing, TCU, Automotive Ethernet
Operating Temperature- -40°C to +150°C
Storage Temperature (on PCB)- -40°C to +150°C
Related links
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.35 A Common Mode Choke 2000 mΩ 50V
- Abracon 100 μH 0.2 A Common Mode Choke 2000 mΩ 50V dc
- Abracon 100 μH 0.2 A Common Mode Choke 50V
- Abracon 100 μH 0.15 A Common Mode Choke 2500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 1500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 4000 mΩ 80V
- Abracon 200 μH 0.11 A Common Mode Choke 4500 mΩ 50V
