Wurth Elektronik 6 mH 2.4 A Common Mode Choke 220 mΩ 250V
- RS Stock No.:
- 245-8553
- Distrelec Article No.:
- 302-54-228
- Mfr. Part No.:
- 744869161063
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.80
(exc. VAT)
€3.44
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.80 |
| 10 - 19 | €2.46 |
| 20 + | €2.23 |
*price indicative
- RS Stock No.:
- 245-8553
- Distrelec Article No.:
- 302-54-228
- Mfr. Part No.:
- 744869161063
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 6mH | |
| Maximum DC Current | 2.4A | |
| Series | WE-FCLP | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum DC Resistance | 220mΩ | |
| Height | 14.5mm | |
| Length | 24.5mm | |
| Standards/Approvals | REACH, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 6mH | ||
Maximum DC Current 2.4A | ||
Series WE-FCLP | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Maximum DC Resistance 220mΩ | ||
Height 14.5mm | ||
Length 24.5mm | ||
Standards/Approvals REACH, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks THT common mode power line choke is used in mains operated LED drivers, electronic ballasts, switch mode power supplies and mains filter. It is made of Mn-Zn alloy
Suppression of common mode noise up to 85 dB
High leakage inductance for differential filtering
Low profile with high inductance
Operating temperature of -40 °C to +125 °C
Related links
- Wurth Elektronik 6 mH 2.4 A Common Mode Choke 220 mΩ 250V
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
- Wurth Elektronik 6 μH 2.5 A Common Mode Choke 22 mΩ
- Wurth Elektronik 6 μH 10 A Common Mode Choke 6.5 mΩ
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 12 mH 6 A Common Mode Choke 65 mΩ 500V ac
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 100 mH Common Mode Choke
