Wurth Elektronik 100 mH 400 mA Common Mode Choke 3470 mΩ 250V

Subtotal (1 tray of 45 units)*

€104.76

(exc. VAT)

€128.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
45 +€2.328€104.76

*price indicative

RS Stock No.:
245-8556
Mfr. Part No.:
744869161104
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

100mH

Maximum DC Current

400mA

Series

WE-FCLP

Test Frequency

10kHz

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

250V

Mount Type

Through Hole

Pin Count

4

Inductance Tolerance

-30 → 50 %

Length

24.5mm

Maximum DC Resistance

3470mΩ

Height

14.5mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Wurth Elektronik WE-FCLP Series Common Mode Choke, 100mH Inductance, 250V Choke Voltage - 744869161104


This common mode choke is a through-hole electromagnetic component designed to suppress interference between conductors in signal and power circuits. It operates across a wide temperature range and is supplied in tray packaging for orderly handling. The component is suitable for applications requiring modest current capacity and specific inductance characteristics while meeting contemporary material-substance restrictions.

Features and Benefits:


• 100mH inductance reduces differential noise in paired lines
• -30 to +50% inductance tolerance supports broad design margins
• 0.4A maximum DC current prevents overheating under light loads
• 3470mΩ maximum DC resistance minimises voltage drop
• 125°C maximum operating temperature sustains elevated thermal environments

Applications


• Suitable for EMI suppression in low-current power rails
• Ideal for filtering in industrial control interfaces
• Used with signal lines requiring common-mode attenuation
• Can be used for noise reduction in instrumentation circuits

What are the permitted environmental limits for this component?


It operates between -40°C and 125°C as its minimum and maximum temperatures.

How is the component supplied for assembly processes?


It is provided in trays to facilitate storage and through-hole insertion workflows.

What frequency was used to verify its inductance behaviour?


Measurements were conducted at a 10kHz test frequency.

Are there any substance-restriction compliances associated with it?


It conforms to RoHS and REACH requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy