Wurth Elektronik 100 mH Common Mode Choke 900 mΩ
- RS Stock No.:
- 163-8153
- Mfr. Part No.:
- 744866104
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 28 units)*
€65.69
(exc. VAT)
€80.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 28 + | €2.346 | €65.69 |
*price indicative
- RS Stock No.:
- 163-8153
- Mfr. Part No.:
- 744866104
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Resistance | 900 mΩ | |
| Depth | 26 mm | |
| Height | 45 mm | |
| Length | 37 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Series | WE-FCL | |
| Termination Style | Solder Pad | |
| Test Frequency | 10 kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 mH | ||
Product Type Common Mode Choke | ||
Maximum DC Resistance 900 mΩ | ||
Depth 26 mm | ||
Height 45 mm | ||
Length 37 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Series WE-FCL | ||
Termination Style Solder Pad | ||
Test Frequency 10 kHz | ||
- COO (Country of Origin):
- CN
Wurth WE-FCL Series Common Mode Power Line Chokes
Wurth WE-FCL common mode chokes are constructed with a closed rectangular ferrite core. These common mode chokes suppress common mode noise and feature attenuation up to 75dB with high rated current and 1% stray inductance for symmetrical interference suppression. Suitable applications for these common mode chokes include white goods, lighting, electronic ballast operations, mains filtering and switch mode power supplies.
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 100 mH Common Mode Choke
- Wurth Elektronik 100 mH 400 mA Common Mode Choke 3470 mΩ 250V
- Wurth Elektronik 100 μH 14 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- Wurth Elektronik 18 mH 500 mA Common Mode Choke 0.75 Ω 250V
- Wurth Elektronik 68 mH 650 mA Common Mode Choke 2560 mΩ 250V
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1.5kV
