Wurth Elektronik 47 mH 650 mA Common Mode Choke 1630 mΩ 250V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.69

(exc. VAT)

€3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.69
10 - 19€2.39
20 +€2.22

*price indicative

RS Stock No.:
245-8565
Distrelec Article No.:
302-54-234
Mfr. Part No.:
744869161473
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

47mH

Series

WE-FCLP

Maximum DC Current

650mA

Packaging

Tray

Test Frequency

10kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V

Inductance Tolerance

-30 → 50 %

Height

14.5mm

Maximum DC Resistance

1630mΩ

Standards/Approvals

REACH, RoHS

Length

24.5mm

COO (Country of Origin):
CN
The Wurth Elektroniks THT common mode power line choke is used in mains operated LED drivers, electronic ballasts, switch mode power supplies and mains filter. It is made of Mn-Zn alloy

Suppression of common mode noise up to 85 dB

High leakage inductance for differential filtering

Low profile with high inductance

Operating temperature of -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy