TDK 1.5 mH 40 A Common Mode Choke 1.7 mΩ 600 V ac, 1000V dc
- RS Stock No.:
- 246-9859
- Mfr. Part No.:
- B82727E6403A040
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.18 |
| 5 - 9 | €15.43 |
| 10 + | €14.22 |
*price indicative
- RS Stock No.:
- 246-9859
- Mfr. Part No.:
- B82727E6403A040
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5mH | |
| Product Type | Common Mode Choke | |
| Series | B82727E | |
| Maximum DC Current | 40A | |
| Core Material | Ferrite | |
| Impedance | 0.017Ω | |
| Test Frequency | 50Hz | |
| Packaging | Cardboard | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Choke Voltage | 600V ac, 1000V ac | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Depth | 26mm | |
| Standards/Approvals | UL 1446 Class 155 (F) (E320370) | |
| Length | 36mm | |
| Height | 45mm | |
| Maximum DC Resistance | 1.7mΩ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5mH | ||
Product Type Common Mode Choke | ||
Series B82727E | ||
Maximum DC Current 40A | ||
Core Material Ferrite | ||
Impedance 0.017Ω | ||
Test Frequency 50Hz | ||
Packaging Cardboard | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Choke Voltage 600V ac, 1000V ac | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Depth 26mm | ||
Standards/Approvals UL 1446 Class 155 (F) (E320370) | ||
Length 36mm | ||
Height 45mm | ||
Maximum DC Resistance 1.7mΩ | ||
- COO (Country of Origin):
- HU
The EPCOS Power line choke has current-compensated ring core double choke. It provides insulation for high voltage applications.
Approx. 0.6 ... 0.8% stray inductance for symmetrical interference suppression
Wide range of values due to 3 core sizes
High rated current and rated temperature
Suitable for wave soldering
Related links
- TDK 1.5 mH 40 A Common Mode Choke 1.7 mΩ 600 V ac, 1000V dc
- Wurth Elektronik 10.5 mH 40 A Common Mode Choke 3.2 mΩ 760V ac
- Wurth Elektronik 4 mH 40 A Common Mode Choke 3.2 mΩ 760V ac
- KEMET 1.72 mH 40 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1.3 mH 40 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1.5 mH 8 A Common Mode Choke 8.7 mΩ 1000V
- KEMET 1.5 mH 8 A Common Mode Choke 8.98 mΩ 1000V
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
