TDK 4.7 mH 300 A Common Mode Choke 700 mΩ 42V
- RS Stock No.:
- 246-9880
- Mfr. Part No.:
- B82792C2475N365
- Manufacturer:
- TDK
Subtotal (1 reel of 500 units)*
€1,308.00
(exc. VAT)
€1,609.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.616 | €1,308.00 |
*price indicative
- RS Stock No.:
- 246-9880
- Mfr. Part No.:
- B82792C2475N365
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 300A | |
| Series | B82792C2 | |
| Impedance | 0.7Ω | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 60Hz | |
| Maximum Operating Temperature | 60°C | |
| Automotive Standard | No | |
| Choke Voltage | 42V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 10.5mm | |
| Height | 7.3mm | |
| Maximum DC Resistance | 700mΩ | |
| Length | 11.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 300A | ||
Series B82792C2 | ||
Impedance 0.7Ω | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 60Hz | ||
Maximum Operating Temperature 60°C | ||
Automotive Standard No | ||
Choke Voltage 42V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Inductance Tolerance -30 → 50 % | ||
Depth 10.5mm | ||
Height 7.3mm | ||
Maximum DC Resistance 700mΩ | ||
Length 11.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.
Suitable for reflow soldering
Related links
- TDK 4.7 mH 300 A Common Mode Choke 700 mΩ 42V
- TDK 4.7 mH 200 A Common Mode Choke 510 mΩ 42V
- RS PRO 4.7 mH 200 mA Common Mode Choke 860 mΩ
- RS PRO 4.7 mH 200 mA Common Mode Choke 840 mΩ
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- KEMET 4.7 mH 1.7 A Common Mode Choke 0.17 Ω 250V
- KEMET 37 mH 300 mA Common Mode Choke 4.2 Ω 250V
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
